
213900-1 | |
|---|---|
DigiKey Part Number | A25788-ND |
Manufacturer | |
Manufacturer Product Number | 213900-1 |
Description | CONN WIRE ENT SEAL KIT 17-10 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Entry Seal Kit 17-10 Black |
Datasheet | Datasheet |
EDA/CAD Models | 213900-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Entry Seal Kit | |
For Use With/Related Products | CPC Plug and Receptacle Housing | |
Shell Size - Insert | 17-10 | |
Material | Silicon | |
Features | Pressure Plate Included | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,08000 Kč | 334,08 Kč |
| 10 | 283,87200 Kč | 2 838,72 Kč |
| 25 | 266,09520 Kč | 6 652,38 Kč |
| 50 | 253,39540 Kč | 12 669,77 Kč |
| 100 | 241,30480 Kč | 24 130,48 Kč |
| 250 | 226,20808 Kč | 56 552,02 Kč |
| 500 | 215,42436 Kč | 107 712,18 Kč |
| 1 000 | 205,15634 Kč | 205 156,34 Kč |
| Unit Price without VAT: | 334,08000 Kč |
|---|---|
| Unit Price with VAT: | 404,23680 Kč |













