



236-404 | |
|---|---|
DigiKey Part Number | 2946-236-404-ND |
Manufacturer | |
Manufacturer Product Number | 236-404 |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 236-404 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,31000 Kč | 95,31 Kč |
| 10 | 67,78000 Kč | 677,80 Kč |
| 25 | 59,35480 Kč | 1 483,87 Kč |
| 50 | 54,09920 Kč | 2 704,96 Kč |
| 100 | 49,75710 Kč | 4 975,71 Kč |
| 250 | 45,25308 Kč | 11 313,27 Kč |
| 500 | 42,63614 Kč | 21 318,07 Kč |
| 1 000 | 40,57396 Kč | 40 573,96 Kč |
| 5 000 | 37,37339 Kč | 186 866,95 Kč |
| Unit Price without VAT: | 95,31000 Kč |
|---|---|
| Unit Price with VAT: | 115,32510 Kč |







