




1017509 | |
|---|---|
DigiKey Part Number | 277-17520-ND |
Manufacturer | |
Manufacturer Product Number | 1017509 |
Description | TERM BLK 8P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1017509 Models |
Category | Current 32 A |
Manufacturer Phoenix Contact | Voltage 400 V |
Series | Wire Gauge 12-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Features Lever Actuated |
Positions Per Level 8 | Color Green |
Pitch 0.200" (5.08mm) | Operating Temperature -40°C |
Mating Orientation Horizontal with Board | Contact Material - Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 53,44000 Kč | 534,40 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |







