


1-66358-8 | |
|---|---|
DigiKey Part Number | A111025TR-ND - Tape & Reel (TR) A111025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66358-8 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66358-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 25 | 16,53800 Kč | 413,45 Kč |
| 50 | 15,74860 Kč | 787,43 Kč |
| 100 | 14,99680 Kč | 1 499,68 Kč |
| 250 | 14,05608 Kč | 3 514,02 Kč |
| 500 | 13,38454 Kč | 6 692,27 Kč |
| 1 000 | 12,74537 Kč | 12 745,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,78896 Kč | 47 155,84 Kč |
| 8 000 | 11,22666 Kč | 89 813,28 Kč |
| 12 000 | 10,91030 Kč | 130 923,60 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |
























