
1-66359-5 | |
|---|---|
DigiKey Part Number | A100422TR-ND - Tape & Reel (TR) A100422CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66359-5 |
Description | CONN PIN 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66359-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 14,53600 Kč | 145,36 Kč |
| 25 | 13,61440 Kč | 340,36 Kč |
| 50 | 12,96800 Kč | 648,40 Kč |
| 100 | 12,34650 Kč | 1 234,65 Kč |
| 250 | 11,57228 Kč | 2 893,07 Kč |
| 500 | 11,01962 Kč | 5 509,81 Kč |
| 1 000 | 10,49324 Kč | 10 493,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,70579 Kč | 38 823,16 Kč |
| 8 000 | 9,24279 Kč | 73 942,32 Kč |
| 12 000 | 8,98236 Kč | 107 788,32 Kč |
| 20 000 | 8,66472 Kč | 173 294,40 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |





















