



211398-4 | |
|---|---|
DigiKey Part Number | A122797-ND |
Manufacturer | |
Manufacturer Product Number | 211398-4 |
Description | CONN RCPT HSNG FMALE 7POS PNL MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 211398-4 Models |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 7 | Note Contacts Sold Separately |
Shell Size - Insert 13-7 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,28000 Kč | 494,28 Kč |
| 10 | 420,15500 Kč | 4 201,55 Kč |
| 25 | 393,84360 Kč | 9 846,09 Kč |
| 50 | 375,05280 Kč | 18 752,64 Kč |
| 100 | 357,16090 Kč | 35 716,09 Kč |
| 250 | 334,82420 Kč | 83 706,05 Kč |
| 500 | 318,86432 Kč | 159 432,16 Kč |
| Unit Price without VAT: | 494,28000 Kč |
|---|---|
| Unit Price with VAT: | 598,07880 Kč |


















