10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Qualtek Power Cords

233003-06

DigiKey Part Number
Q132-ND
Manufacturer
Manufacturer Product Number
233003-06
Description
CRD 18AWG NEMA5-15P - 320C13 10'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
10.00' (3.05m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Gray
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Features
Hospital Grade
Wire Gauge
18 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 642
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,06000 Kč220,06 Kč
10186,96600 Kč1 869,66 Kč
25175,25760 Kč4 381,44 Kč
50166,88800 Kč8 344,40 Kč
100158,92130 Kč15 892,13 Kč
250148,97576 Kč37 243,94 Kč
500141,87130 Kč70 935,65 Kč
1 000135,10785 Kč135 107,85 Kč
Manufacturers Standard Package
Unit Price without VAT:220,06000 Kč
Unit Price with VAT:266,27260 Kč
Alternate Length
CORD 18AWG NEMA5-15P - IEC320 8'
In-Stock: 3616
Unit Price: 212,29000 Kč