


QADA-50-9-1401 | |
|---|---|
DigiKey Part Number | Q1199-ND |
Manufacturer | |
Manufacturer Product Number | QADA-50-9-1401 |
Description | AC/DC DESKTOP ADAPTER 9V 45W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9V 45 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 45 W |
Manufacturer Qualtek | No Load Power Consumption 210mW (Max) |
Series | Polarization Positive Center |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Voltage - Output 9V | Approval Agency BSMI, CB, CCC, CE, cULus, FCC, GS, PSE |
Current - Output (Max) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,98000 Kč | 655,98 Kč |
| 5 | 603,23000 Kč | 3 016,15 Kč |
| 10 | 581,83400 Kč | 5 818,34 Kč |
| 40 | 541,28650 Kč | 21 651,46 Kč |
| 80 | 522,08638 Kč | 41 766,91 Kč |
| 120 | 511,17358 Kč | 61 340,83 Kč |
| 280 | 489,09593 Kč | 136 946,86 Kč |
| Unit Price without VAT: | 655,98000 Kč |
|---|---|
| Unit Price with VAT: | 793,73580 Kč |












