8.00' (2.44m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.00' (2.44m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Qualtek Power Cords

233002-06

DigiKey Part Number
Q350-ND
Manufacturer
Manufacturer Product Number
233002-06
Description
CORD 18AWG NEMA5-15P - IEC320 8'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Gray
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
Hospital Grade
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,21000 Kč202,21 Kč
10171,80600 Kč1 718,06 Kč
25161,02960 Kč4 025,74 Kč
50153,34420 Kč7 667,21 Kč
100146,02220 Kč14 602,22 Kč
250136,88428 Kč34 221,07 Kč
500130,35642 Kč65 178,21 Kč
1 000124,14144 Kč124 141,44 Kč
Manufacturers Standard Package
Unit Price without VAT:202,21000 Kč
Unit Price with VAT:244,67410 Kč
Alternate Length
CRD 18AWG NEMA5-15P - 320C13 10'
In-Stock: 2058
Unit Price: 209,56000 Kč