


TR9CI7500LCPIMR6B | |
|---|---|
DigiKey Part Number | 1939-1780-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI7500LCPIMR6B |
Description | AC/DC DESKTOP ADAPTER 24V 180W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CI7500LCPIMR6B Models |
Category | Polarization Positive Center |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm) |
Voltage - Output 24V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 7.5A | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 180 W | Base Product Number |
No Load Power Consumption 150mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 626,93000 Kč | 1 626,93 Kč |
| 5 | 1 496,15000 Kč | 7 480,75 Kč |
| 20 | 1 391,89450 Kč | 27 837,89 Kč |
| 40 | 1 342,52825 Kč | 53 701,13 Kč |
| 60 | 1 314,46783 Kč | 78 868,07 Kč |
| 100 | 1 279,94780 Kč | 127 994,78 Kč |
| Unit Price without VAT: | 1 626,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 968,58530 Kč |














