
TR160MA240-01E12 VI | |
|---|---|
DigiKey Part Number | 2034-TR160MA240-01E12VI-ND |
Manufacturer | |
Manufacturer Product Number | TR160MA240-01E12 VI |
Description | AC/DC DESKTOP ADAPTER 24V 160W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications Household Appliances, Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 5.91" L x 2.76" W x 1.50" H (150.0mm x 70.0mm x 38.0mm) |
Voltage - Output 24V | Approval Agency CE, cURus, FCC, TUV, UL |
Current - Output (Max) 6.66A | Standard Number 60335-1; 60601-1 |
Power (Watts) 160 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,34000 Kč | 1 500,34 Kč |
| 5 | 1 379,63400 Kč | 6 898,17 Kč |
| 10 | 1 330,70600 Kč | 13 307,06 Kč |
| 30 | 1 256,68300 Kč | 37 700,49 Kč |
| 60 | 1 212,11467 Kč | 72 726,88 Kč |
| 120 | 1 169,11758 Kč | 140 294,11 Kč |
| Unit Price without VAT: | 1 500,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 815,41140 Kč |








