


TR9CI6666CCPCIMR6B | |
|---|---|
DigiKey Part Number | 1939-1775-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI6666CCPCIMR6B |
Description | AC/DC DESKTOP ADAPTER 24V 160W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CI6666CCPCIMR6B Models |
Category | Polarization Positive Center |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm) |
Voltage - Output 24V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 6.66A | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 160 W | Base Product Number |
No Load Power Consumption 150mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR160MA240-01E12 VI | Cincon Electronics Co. LTD | 86 | 2034-TR160MA240-01E12VI-ND | 61,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 418,80000 Kč | 1 418,80 Kč |
| 5 | 1 304,72000 Kč | 6 523,60 Kč |
| 20 | 1 213,79000 Kč | 24 275,80 Kč |
| 40 | 1 170,73925 Kč | 46 829,57 Kč |
| 60 | 1 146,27050 Kč | 68 776,23 Kč |
| 100 | 1 116,16550 Kč | 111 616,55 Kč |
| Unit Price without VAT: | 1 418,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 716,74800 Kč |





















