24V 160 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9KI6666LCPIMR6B

DigiKey Part Number
1939-1813-ND
Manufacturer
Manufacturer Product Number
TR9KI6666LCPIMR6B
Description
AC/DC DESKTOP ADAPTER 24V 160W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 160 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KI6666LCPIMR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
GlobTek, Inc.
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class II)
Cord Length
47.2" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm)
Voltage - Output
24V
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, VCCI
Current - Output (Max)
6.66A
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power (Watts)
160 W
Base Product Number
No Load Power Consumption
150mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR9KI7500LCPIMR6BGlobTek, Inc.361939-1816-ND1 536,63000 KčParametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 418,80000 Kč1 418,80 Kč
51 304,72000 Kč6 523,60 Kč
201 213,79000 Kč24 275,80 Kč
401 170,73925 Kč46 829,57 Kč
601 146,27050 Kč68 776,23 Kč
1001 116,16550 Kč111 616,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 418,80000 Kč
Unit Price with VAT:1 716,74800 Kč