24V 180 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 180 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TR9KI7500LCPIMR6B

TR9KI7500LCPIMR6B

DigiKey Part Number
1939-1816-ND
Manufacturer
Manufacturer Product Number
TR9KI7500LCPIMR6B
Description
AC/DC DESKTOP ADAPTER 24V 180W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 180 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KI7500LCPIMR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
GlobTek, Inc.
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class II)
Cord Length
47.2" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm)
Voltage - Output
24V
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI
Current - Output (Max)
7.5A
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power (Watts)
180 W
Base Product Number
No Load Power Consumption
150mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 536,63000 Kč1 536,63 Kč
51 413,00200 Kč7 065,01 Kč
201 314,55350 Kč26 291,07 Kč
401 267,93625 Kč50 717,45 Kč
601 241,42367 Kč74 485,42 Kč
1001 208,82440 Kč120 882,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 536,63000 Kč
Unit Price with VAT:1 859,32230 Kč