
KPJXHT-4S | |
|---|---|
DigiKey Part Number | 2092-KPJXHT-4S-ND |
Manufacturer | |
Manufacturer Product Number | KPJXHT-4S |
Description | CONN JACK FMALE 4POS TIN SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KPJXHT-4S Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Tin |
Series | Color Black |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide |
Connector Type | Shielding |
Number of Positions 4 (Power) | Current Rating (Amps) 7.5A |
Shell Size - Insert Power DIN | Voltage Rating 48VDC |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Snap-In | Insert Material Thermoplastic |
Orientation Keyed | Applications Digital, Power |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 51,63400 Kč | 516,34 Kč |
| 25 | 48,39600 Kč | 1 209,90 Kč |
| 50 | 46,08220 Kč | 2 304,11 Kč |
| 190 | 41,93632 Kč | 7 967,90 Kč |
| 380 | 39,93376 Kč | 15 174,83 Kč |
| 570 | 38,80761 Kč | 22 120,34 Kč |
| 1 140 | 36,95611 Kč | 42 129,97 Kč |
| 2 660 | 34,81334 Kč | 92 603,48 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |








