
GST220A12-R7B | |
|---|---|
DigiKey Part Number | 1866-2082-ND |
Manufacturer | |
Manufacturer Product Number | GST220A12-R7B |
Description | AC/DC DESKTOP ADAPTER 12V 180W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GST220A12-R7B Models |
Category | Power (Watts) 180 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 150mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 39.4" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) |
Voltage - Output 12V | Approval Agency BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM |
Current - Output (Max) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 449,46000 Kč | 1 449,46 Kč |
| 5 | 1 380,63400 Kč | 6 903,17 Kč |
| 10 | 1 320,15300 Kč | 13 201,53 Kč |
| 25 | 1 282,62160 Kč | 32 065,54 Kč |
| Unit Price without VAT: | 1 449,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 753,84660 Kč |




















