



DC PLUG-R7BF-P1J | |
|---|---|
DigiKey Part Number | 1866-DCPLUG-R7BF-P1J-ND |
Manufacturer | |
Manufacturer Product Number | DC PLUG-R7BF-P1J |
Description | BARREL ADAPTER KPJX-CM-4S TO 2.1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Male Pins, 4 Pos To 2.1mm DC Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DC PLUG-R7BF-P1J Models |
Category | Convert From (Adapter End) Circular Connector, Male Pins, 4 Pos |
Manufacturer MEAN WELL USA Inc. | Convert To (Adapter End) 2.1mm DC Plug |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |










