
GST220A36-R7B | |
|---|---|
DigiKey Part Number | 1866-GST220A36-R7B-ND |
Manufacturer | |
Manufacturer Product Number | GST220A36-R7B |
Description | AC/DC DESKTOP ADAPTER 36V 220W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36V 220 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GST220A36-R7B Models |
Category | Power (Watts) 220 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 150mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 39.4" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) |
Voltage - Output 36V | Approval Agency BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM |
Current - Output (Max) 6.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 459,36000 Kč | 1 459,36 Kč |
| 5 | 1 390,06800 Kč | 6 950,34 Kč |
| 10 | 1 329,17300 Kč | 13 291,73 Kč |
| 25 | 1 291,38520 Kč | 32 284,63 Kč |
| Unit Price without VAT: | 1 459,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 765,82560 Kč |
















