12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11910412F701-1

DigiKey Part Number
1939-1586-ND
Manufacturer
Manufacturer Product Number
11910412F701-1
Description
CORD 14AWG NEMA 5-15P-IEC320 12'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
EDA/CAD Models
11910412F701-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
12.00' (3.66m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Features
Hospital Grade
Wire Gauge
14 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 796
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1387,70000 Kč387,70 Kč
10329,41300 Kč3 294,13 Kč
25308,77000 Kč7 719,25 Kč
50294,03760 Kč14 701,88 Kč
100280,00800 Kč28 000,80 Kč
250262,49148 Kč65 622,87 Kč
500249,97820 Kč124 989,10 Kč
Manufacturers Standard Package
Unit Price without VAT:387,70000 Kč
Unit Price with VAT:469,11700 Kč