
TR9CX3750CCPIMR6B | |
|---|---|
DigiKey Part Number | 1939-1790-ND |
Manufacturer | |
Manufacturer Product Number | TR9CX3750CCPIMR6B |
Description | AC/DC DESKTOP ADAPTER 48V 180W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CX3750CCPIMR6B Models |
Category | Polarization Positive Center |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm) |
Voltage - Output 48V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 3.75A | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 180 W | Base Product Number |
No Load Power Consumption 150mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 536,63000 Kč | 1 536,63 Kč |
| 5 | 1 413,00200 Kč | 7 065,01 Kč |
| 20 | 1 314,55350 Kč | 26 291,07 Kč |
| 40 | 1 267,93625 Kč | 50 717,45 Kč |
| 60 | 1 241,42367 Kč | 74 485,42 Kč |
| 100 | 1 208,82440 Kč | 120 882,44 Kč |
| Unit Price without VAT: | 1 536,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 859,32230 Kč |







