




TR9CI7500YL4IMR6B | |
|---|---|
DigiKey Part Number | 1939-1783-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI7500YL4IMR6B |
Description | AC/DC DESKTOP ADAPTER 24V 180W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CI7500YL4IMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm) |
Voltage - Output 24V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 7.5A | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 180 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR9CI7500YL4CIMCFR6B | GlobTek, Inc. | 1 | 1939-TR9CI7500YL4CIMCFR6B-ND | 1 943,15000 Kč | Parametric Equivalent |
| TR9CI7500YL4CIMR6B | GlobTek, Inc. | 2 | 1939-1782-ND | 1 547,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 547,13000 Kč | 1 547,13 Kč |
| 5 | 1 422,65600 Kč | 7 113,28 Kč |
| 20 | 1 323,53550 Kč | 26 470,71 Kč |
| 40 | 1 276,59975 Kč | 51 063,99 Kč |
| 60 | 1 249,90600 Kč | 74 994,36 Kč |
| 100 | 1 217,08400 Kč | 121 708,40 Kč |
| Unit Price without VAT: | 1 547,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 872,02730 Kč |















