24V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CI7500YL4CIMCFR6B

DigiKey Part Number
1939-TR9CI7500YL4CIMCFR6B-ND
Manufacturer
Manufacturer Product Number
TR9CI7500YL4CIMCFR6B
Description
AC/DC DESKTOP ADAPTER 24V 180W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CI7500YL4CIMCFR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
GlobTek, Inc.
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 1
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
International
Output Connector
Power DIN, 4 Pin
Form
Desktop (Class I)
Cord Length
47.2" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.93" L x 2.91" W x 1.58" H (176.0mm x 74.0mm x 40.0mm)
Voltage - Output
24V
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
Current - Output (Max)
7.5A
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Power (Watts)
180 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR9CI7500YL4CIMR6BGlobTek, Inc.21939-1782-ND1 547,13000 KčParametric Equivalent
TR9CI7500YL4IMR6BGlobTek, Inc.41939-1783-ND1 547,13000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 943,15000 Kč1 943,15 Kč
51 786,80400 Kč8 934,02 Kč
201 662,30650 Kč33 246,13 Kč
401 603,34425 Kč64 133,77 Kč
601 569,83150 Kč94 189,89 Kč
1001 528,59980 Kč152 859,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 943,15000 Kč
Unit Price with VAT:2 351,21150 Kč