
PEAMD180-14 | |
|---|---|
DigiKey Part Number | 3989-PEAMD180-14-ND |
Manufacturer | |
Manufacturer Product Number | PEAMD180-14 |
Description | AC/DC DESKTOP ADAPTER 24V 180W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 180 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.05" L x 2.56" W x 1.57" H (179.0mm x 65.0mm x 40.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 589,76000 Kč | 1 589,76 Kč |
| 5 | 1 461,88000 Kč | 7 309,40 Kč |
| 10 | 1 410,03700 Kč | 14 100,37 Kč |
| 25 | 1 344,29200 Kč | 33 607,30 Kč |
| 50 | 1 296,60980 Kč | 64 830,49 Kč |
| 100 | 1 250,61990 Kč | 125 061,99 Kč |
| Unit Price without VAT: | 1 589,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 923,60960 Kč |


