
800-18-0OD-GR-0003F-1 | |
|---|---|
DigiKey Part Number | 1175-800-18-0OD-GR-0003F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-18-0OD-GR-0003F-1 |
Description | CORD 18AWG NEMA5-15P - IEC320 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | Hospital Grade | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,28000 Kč | 258,28 Kč |
| 10 | 219,55500 Kč | 2 195,55 Kč |
| 30 | 203,15567 Kč | 6 094,67 Kč |
| 60 | 193,46150 Kč | 11 607,69 Kč |
| 120 | 184,22942 Kč | 22 107,53 Kč |
| 270 | 173,99022 Kč | 46 977,36 Kč |
| 510 | 166,36222 Kč | 84 844,73 Kč |
| 1 020 | 158,43094 Kč | 161 599,56 Kč |
| Unit Price without VAT: | 258,28000 Kč |
|---|---|
| Unit Price with VAT: | 312,51880 Kč |


















