
FSP060-DHAN3 | |
|---|---|
DigiKey Part Number | 2967-FSP060-DHAN3-ND |
Manufacturer | |
Manufacturer Product Number | FSP060-DHAN3 |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer FSP Technology Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 39.4" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.33" L x 2.44" W x 1.24" H (110.0mm x 62.0mm x 31.5mm) |
Voltage - Output 12V | Approval Agency CCC, CE, cULus, FCC, GS, TUV |
Current - Output (Max) 5A | Standard Number 60950-1; 62368-1 |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,15000 Kč | 487,15 Kč |
| 5 | 474,97400 Kč | 2 374,87 Kč |
| 10 | 460,36000 Kč | 4 603,60 Kč |
| 25 | 440,87400 Kč | 11 021,85 Kč |
| 50 | 426,25940 Kč | 21 312,97 Kč |
| 100 | 409,20900 Kč | 40 920,90 Kč |
| Unit Price without VAT: | 487,15000 Kč |
|---|---|
| Unit Price with VAT: | 589,45150 Kč |









