
800-0.75-14X-BL-00200-1 | |
|---|---|
DigiKey Part Number | 1175-800-0.75-14X-BL-00200-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-0.75-14X-BL-00200-1 |
Description | CORD CEE 7/7 - IEC 320-C13 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F3G0.75 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G0.75 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CEBEC, DEMKO, EAC, FIMKO, KEMA-KEUR, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Armenia, Austria, Belarus, Belgium, Denmark, Finland, Germany, Kazakhstan, Kyrgyzstan, Netherlands, Norway, Russia, Sweden | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,58000 Kč | 243,58 Kč |
| 10 | 206,91400 Kč | 2 069,14 Kč |
| 25 | 193,95440 Kč | 4 848,86 Kč |
| 50 | 184,69420 Kč | 9 234,71 Kč |
| 100 | 175,88130 Kč | 17 588,13 Kč |
| 300 | 162,77020 Kč | 48 831,06 Kč |
| 500 | 157,01212 Kč | 78 506,06 Kč |
| 1 000 | 149,52802 Kč | 149 528,02 Kč |
| Unit Price without VAT: | 243,58000 Kč |
|---|---|
| Unit Price with VAT: | 294,73180 Kč |

















