54V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP065-DWAN3

DigiKey Part Number
2967-FSP065-DWAN3-ND
Manufacturer
Manufacturer Product Number
FSP065-DWAN3
Description
AC/DC DESKTOP ADAPTER 54V 65W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
54V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW
Manufacturer
FSP Technology Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
89%
Part Status
Active
Operating Temperature
0°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
47" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.33" L x 2.44" W x 1.24" H (110.0mm x 62.0mm x 31.5mm)
Voltage - Output
54V
Approval Agency
CCC, CE, cULus, FCC, GS, TUV
Current - Output (Max)
1.2A
Standard Number
60950-1; 62368-1
Power (Watts)
65 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1541,75000 Kč541,75 Kč
5528,22600 Kč2 641,13 Kč
10511,95200 Kč5 119,52 Kč
25490,27800 Kč12 256,95 Kč
50474,02980 Kč23 701,49 Kč
100455,06870 Kč45 506,87 Kč
Manufacturers Standard Package
Unit Price without VAT:541,75000 Kč
Unit Price with VAT:655,51750 Kč