1.64' (500.0mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-1600-2-SJT0-BL-00050-1

DigiKey Part Number
1175-800-1600-2-SJT0-BL-00050-1-ND
Manufacturer
Manufacturer Product Number
800-1600-2-SJT0-BL-00050-1
Description
CORD 16AWG 320C14 - C13 1.64'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.64' (500.0mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
1.64' (500.0mm)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
13A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1152,66000 Kč152,66 Kč
10129,78900 Kč1 297,89 Kč
25121,65400 Kč3 041,35 Kč
50115,84600 Kč5 792,30 Kč
100110,31300 Kč11 031,30 Kč
300102,08737 Kč30 626,21 Kč
50098,47600 Kč49 238,00 Kč
1 00093,77959 Kč93 779,59 Kč
Manufacturers Standard Package
Unit Price without VAT:152,66000 Kč
Unit Price with VAT:184,71860 Kč