
PSAD65-12-B1 | |
|---|---|
DigiKey Part Number | 3989-PSAD65-12-B1-ND |
Manufacturer | |
Manufacturer Product Number | PSAD65-12-B1 |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.72" L x 1.98" W x 1.32" H (119.9mm x 50.3mm x 33.5mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, PSE | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,34000 Kč | 415,34 Kč |
| 5 | 381,82800 Kč | 1 909,14 Kč |
| 10 | 368,30500 Kč | 3 683,05 Kč |
| 25 | 351,12840 Kč | 8 778,21 Kč |
| 50 | 338,67680 Kč | 16 933,84 Kč |
| 100 | 326,66590 Kč | 32 666,59 Kč |
| 250 | 311,43728 Kč | 77 859,32 Kč |
| 500 | 300,39150 Kč | 150 195,75 Kč |
| Unit Price without VAT: | 415,34000 Kč |
|---|---|
| Unit Price with VAT: | 502,56140 Kč |


