
FSP270-RAAN3 | |
|---|---|
DigiKey Part Number | 2967-FSP270-RAAN3-ND |
Manufacturer | |
Manufacturer Product Number | FSP270-RAAN3 |
Description | AC/DC DESKTOP ADAPTER 24V 270W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V 270 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW (Max) |
Manufacturer FSP Technology Inc. | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 70°C |
Part Status Active | Output Connector Rectangular, 6 Position |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, CCC, cULus, FCC, GS, TUV, VCCI |
Voltage - Output 24V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 11.25A | Base Product Number |
Power (Watts) 270 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R300DM-240-C14 | Tri-Mag, LLC | 12 | 364-1645-ND | 4 381,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 221,59000 Kč | 2 221,59 Kč |
| 5 | 2 166,15400 Kč | 10 830,77 Kč |
| 10 | 2 099,38000 Kč | 20 993,80 Kč |
| 25 | 2 010,55840 Kč | 50 263,96 Kč |
| 50 | 1 943,99900 Kč | 97 199,95 Kč |
| 100 | 1 866,10070 Kč | 186 610,07 Kč |
| Unit Price without VAT: | 2 221,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 688,12390 Kč |




