
L6R300DM-240-C14 | |
|---|---|
DigiKey Part Number | 364-1645-ND |
Manufacturer | |
Manufacturer Product Number | L6R300DM-240-C14 |
Description | AC/DC DESKTOP ADAPTER 24V 300W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 300 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm) | |
Approval Agency | CE, cULus, EN, FCC, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 148,36000 Kč | 4 148,36 Kč |
| 5 | 3 814,74800 Kč | 19 073,74 Kč |
| 10 | 3 679,45900 Kč | 36 794,59 Kč |
| Unit Price without VAT: | 4 148,36000 Kč |
|---|---|
| Unit Price with VAT: | 5 019,51560 Kč |



