24V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEA-300A24C HAA

DigiKey Part Number
1145-MEA-300A24CHAA-ND
Manufacturer
Manufacturer Product Number
MEA-300A24C HAA
Description
MEDICAL AC ADAPTER 300W/24V DIN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
24V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
12.5A
Power (Watts)
300 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-10°C ~ 60°C
Output Connector
Rectangular, 6 Position
Cord Length
47" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
7.87" L x 3.94" W x 1.70" H (199.9mm x 100.1mm x 43.2mm)
Approval Agency
CB, CCC, CE, cULus, cURus, FCC, KC, PSE, TUV, UKCA
Standard Number
60601-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 126,60000 Kč3 126,60 Kč
92 788,30111 Kč25 094,71 Kč
182 689,42389 Kč48 409,63 Kč
272 633,20370 Kč71 096,50 Kč
542 539,80148 Kč137 149,28 Kč
Manufacturers Standard Package
Unit Price without VAT:3 126,60000 Kč
Unit Price with VAT:3 783,18600 Kč