
VES300PS24 | |
|---|---|
DigiKey Part Number | 1470-VES300PS24-ND |
Manufacturer | |
Manufacturer Product Number | VES300PS24 |
Description | AC/DC DESKTOP ADAPTER 24V 300W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 24V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Active | Output Connector Rectangular, 8 Position |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.77" L x 3.50" W x 1.53" H (197.4mm x 88.9mm x 38.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, TUV, UL |
Voltage - Output 24V | Standard Number 62368-1 |
Current - Output (Max) 12.5A | Base Product Number |
Power (Watts) 300 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 154,16000 Kč | 2 154,16 Kč |
| 5 | 2 089,51200 Kč | 10 447,56 Kč |
| 10 | 2 024,86000 Kč | 20 248,60 Kč |
| 25 | 1 938,73560 Kč | 48 468,39 Kč |
| 100 | 1 809,43150 Kč | 180 943,15 Kč |
| Unit Price without VAT: | 2 154,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 606,53360 Kč |











