



6600.33 | |
|---|---|
DigiKey Part Number | 486-1021-ND |
Manufacturer | |
Manufacturer Product Number | 6600.33 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer SCHURTER Inc. | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.50mm x 24.80mm |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 710W-00/03 | Qualtek | 4 518 | Q223-ND | 27,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,27100 Kč | 372,71 Kč |
| 25 | 34,94080 Kč | 873,52 Kč |
| 50 | 33,26920 Kč | 1 663,46 Kč |
| 100 | 31,67760 Kč | 3 167,76 Kč |
| 250 | 29,69368 Kč | 7 423,42 Kč |
| 500 | 28,27632 Kč | 14 138,16 Kč |
| 1 000 | 26,92679 Kč | 26 926,79 Kč |
| 2 500 | 25,24186 Kč | 63 104,65 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |











