



0190070021 | |
|---|---|
DigiKey Part Number | WM18248-ND |
Manufacturer | |
Manufacturer Product Number | 0190070021 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190070021 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Blue |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.200" (5.08mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 50 | 8,45380 Kč | 422,69 Kč |
| 100 | 8,04850 Kč | 804,85 Kč |
| 250 | 7,54332 Kč | 1 885,83 Kč |
| 500 | 7,18258 Kč | 3 591,29 Kč |
| 1 000 | 6,83947 Kč | 6 839,47 Kč |
| 3 000 | 6,32915 Kč | 18 987,45 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











