



0190070001 | |
|---|---|
DigiKey Part Number | WM18247-ND |
Manufacturer | |
Manufacturer Product Number | 0190070001 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190070001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.176" (4.47mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,76920 Kč | 194,23 Kč |
| 50 | 7,39540 Kč | 369,77 Kč |
| 100 | 7,04060 Kč | 704,06 Kč |
| 250 | 6,59924 Kč | 1 649,81 Kč |
| 500 | 6,28386 Kč | 3 141,93 Kč |
| 1 000 | 5,98359 Kč | 5 983,59 Kč |
| 3 000 | 5,53710 Kč | 16 611,30 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |












