
FSP150-AAAN3 | |
|---|---|
DigiKey Part Number | 2967-FSP150-AAAN3-ND |
Manufacturer | |
Manufacturer Product Number | FSP150-AAAN3 |
Description | AC/DC DESKTOP ADAPTER 24V 150W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer FSP Technology Inc. | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 70°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 70.9" (1.80m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, CCC, cULus, FCC, GS, TUV, VCCI |
Voltage - Output 24V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 6.25A | Base Product Number |
Power (Watts) 150 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT-150C24AC K-A | Delta Electronics | 29 | 1145-ADT-150C24ACK-A-ND | 1 300,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 132,00000 Kč | 1 132,00 Kč |
| 5 | 1 103,65400 Kč | 5 518,27 Kč |
| 10 | 1 069,63800 Kč | 10 696,38 Kč |
| 25 | 1 024,49240 Kč | 25 612,31 Kč |
| 50 | 990,47560 Kč | 49 523,78 Kč |
| 100 | 950,79360 Kč | 95 079,36 Kč |
| Unit Price without VAT: | 1 132,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 369,72000 Kč |













