
800-18-1-2-SVT0-BL-00200-1 | |
|---|---|
DigiKey Part Number | 1175-800-18-1-2-SVT0-BL-00200-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-18-1-2-SVT0-BL-00200-1 |
Description | CORD 18AWG 5-15P TO C13 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CNC Tech | Length 6.56' (2.00m) |
Packaging Bag | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C13, Right Angle | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SVT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,42000 Kč | 244,42 Kč |
| 10 | 207,64900 Kč | 2 076,49 Kč |
| 25 | 194,63480 Kč | 4 865,87 Kč |
| 50 | 185,34100 Kč | 9 267,05 Kč |
| 100 | 176,49660 Kč | 17 649,66 Kč |
| 300 | 163,33853 Kč | 49 001,56 Kč |
| 500 | 157,56186 Kč | 78 780,93 Kč |
| 1 000 | 150,05024 Kč | 150 050,24 Kč |
| Unit Price without VAT: | 244,42000 Kč |
|---|---|
| Unit Price with VAT: | 295,74820 Kč |










