
800-1400-2-SJT0-BL-00200-1 | |
|---|---|
DigiKey Part Number | 1175-800-1400-2-SJT0-BL-00200-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1400-2-SJT0-BL-00200-1 |
Description | CORD 14AWG 320C14 - C13 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CNC Tech | Length 6.56' (2.00m) |
Packaging Bag | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJT | Base Product Number |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,27000 Kč | 411,27 Kč |
| 10 | 349,55900 Kč | 3 495,59 Kč |
| 25 | 327,66480 Kč | 8 191,62 Kč |
| 60 | 308,04267 Kč | 18 482,56 Kč |
| 120 | 293,34650 Kč | 35 201,58 Kč |
| 300 | 274,99923 Kč | 82 499,77 Kč |
| 540 | 263,84139 Kč | 142 474,35 Kč |
| Unit Price without VAT: | 411,27000 Kč |
|---|---|
| Unit Price with VAT: | 497,63670 Kč |















