
44ATM036T-P240 | |
|---|---|
DigiKey Part Number | 2882-44ATM036T-P240-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM036T-P240 |
Description | AC/DC DESKTOP ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Ideal Power Ltd. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CB, CE, cULus, FCC, PSE, TUV, UKCA |
Voltage - Output 24V | Standard Number 60601-1 |
Current - Output (Max) 1.5A | Weight 1.808 lb (820 g) |
Power (Watts) 36 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,30000 Kč | 475,30 Kč |
| 5 | 437,13200 Kč | 2 185,66 Kč |
| 10 | 421,63600 Kč | 4 216,36 Kč |
| 25 | 401,97720 Kč | 10 049,43 Kč |
| 60 | 384,05750 Kč | 23 043,45 Kč |
| 120 | 370,43542 Kč | 44 452,25 Kč |
| 300 | 353,16633 Kč | 105 949,90 Kč |
| 540 | 342,51606 Kč | 184 958,67 Kč |
| Unit Price without VAT: | 475,30000 Kč |
|---|---|
| Unit Price with VAT: | 575,11300 Kč |











