
M12A08ML-12AFL-SDA05 | |
|---|---|
DigiKey Part Number | 1754-1710-ND |
Manufacturer | |
Manufacturer Product Number | M12A08ML-12AFL-SDA05 |
Description | CIRC CBL 8POS RCPT TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,29000 Kč | 353,29 Kč |
| 10 | 300,21500 Kč | 3 002,15 Kč |
| 25 | 281,41560 Kč | 7 035,39 Kč |
| 50 | 267,98480 Kč | 13 399,24 Kč |
| 100 | 255,19620 Kč | 25 519,62 Kč |
| 250 | 239,23176 Kč | 59 807,94 Kč |
| 500 | 227,82590 Kč | 113 912,95 Kč |
| Unit Price without VAT: | 353,29000 Kč |
|---|---|
| Unit Price with VAT: | 427,48090 Kč |











