
M12A08FL-12AFL-SDA05 | |
|---|---|
DigiKey Part Number | 1754-1692-ND |
Manufacturer | |
Manufacturer Product Number | M12A08FL-12AFL-SDA05 |
Description | CIRC CBL 8POS PLUG TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 1.64' (500.00mm) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A08FL-12AFL-SBA05 | Amphenol LTW | 37 | 1754-1689-ND | 435,67000 Kč | Parametric Equivalent |
| MSAP08FL-SAPFL-SBA05 | Amphenol LTW | 13 | 1754-1884-ND | 415,86000 Kč | Parametric Equivalent |
| MSAP08FL-SAPFL-SDA05 | Amphenol LTW | 28 | 1754-1885-ND | 413,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,21000 Kč | 429,21 Kč |
| 10 | 364,74200 Kč | 3 647,42 Kč |
| 25 | 341,89680 Kč | 8 547,42 Kč |
| 50 | 325,57940 Kč | 16 278,97 Kč |
| 100 | 310,04620 Kč | 31 004,62 Kč |
| 250 | 290,65308 Kč | 72 663,27 Kč |
| 500 | 276,79836 Kč | 138 399,18 Kč |
| Unit Price without VAT: | 429,21000 Kč |
|---|---|
| Unit Price with VAT: | 519,34410 Kč |


