Cable Assembly 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHA00022-1F

DigiKey Part Number
5073-VHA00022-1F-ND
Manufacturer
Manufacturer Product Number
VHA00022-1F
Description
SUPERTHIN HIGH SPEED HDMI CABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
1.00' (304.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 503
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1308,04000 Kč308,04 Kč
10261,71900 Kč2 617,19 Kč
25245,31560 Kč6 132,89 Kč
50233,60700 Kč11 680,35 Kč
100222,45700 Kč22 245,70 Kč
250208,54036 Kč52 135,09 Kč
500198,59698 Kč99 298,49 Kč
1 000189,13025 Kč189 130,25 Kč
Manufacturers Standard Package
Unit Price without VAT:308,04000 Kč
Unit Price with VAT:372,72840 Kč