
CSMUAMB5-03M | |
|---|---|
DigiKey Part Number | 5073-CSMUAMB5-03M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUAMB5-03M |
Description | CABLE USB-A/MINI-B 5POS .3M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.98' (300.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,74000 Kč | 381,74 Kč |
| 10 | 324,46100 Kč | 3 244,61 Kč |
| 25 | 304,14360 Kč | 7 603,59 Kč |
| 50 | 289,62960 Kč | 14 481,48 Kč |
| 100 | 275,81080 Kč | 27 581,08 Kč |
| 250 | 258,55592 Kč | 64 638,98 Kč |
| 500 | 246,22926 Kč | 123 114,63 Kč |
| Unit Price without VAT: | 381,74000 Kč |
|---|---|
| Unit Price with VAT: | 461,90540 Kč |







