Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
0031.1081
0031.1081

0031.1081

DigiKey Part Number
486-1746-ND
Manufacturer
Manufacturer Product Number
0031.1081
Description
FUSE HLDR CART 250V 10A PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
0031.1081 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
10 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 565
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,23000 Kč156,23 Kč
5129,64200 Kč648,21 Kč
10119,60500 Kč1 196,05 Kč
5099,19880 Kč4 959,94 Kč
10091,47780 Kč9 147,78 Kč
30080,39083 Kč24 117,25 Kč
50075,67092 Kč37 835,46 Kč
1 00069,66989 Kč69 669,89 Kč
Manufacturers Standard Package
Unit Price without VAT:156,23000 Kč
Unit Price with VAT:189,03830 Kč