
5130.1001 | |
|---|---|
DigiKey Part Number | 486-1379-ND |
Manufacturer | |
Manufacturer Product Number | 5130.1001 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5130.1001 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer SCHURTER Inc. | Current Rating - Filter 16/20A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C20 | Features Shielded |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 36.50mm x 28.50mm |
Current Rating - Appliance Inlet 16A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, ENEC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5130.1 | SCHURTER Inc. | 0 | 486-1378-ND | 532,93000 Kč | Parametric Equivalent |
| 5130.11 | SCHURTER Inc. | 20 | 486-1380-ND | 557,50000 Kč | Parametric Equivalent |
| 5130.1101 | SCHURTER Inc. | 6 | 486-1381-ND | 557,50000 Kč | Parametric Equivalent |
| C20F.0121 | SCHURTER Inc. | 0 | 486-1080-ND | 646,41300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,57000 Kč | 508,57 Kč |
| 20 | 411,61350 Kč | 8 232,27 Kč |
| 40 | 391,96975 Kč | 15 678,79 Kč |
| 60 | 380,92117 Kč | 22 855,27 Kč |
| 100 | 367,44610 Kč | 36 744,61 Kč |
| 260 | 343,51273 Kč | 89 313,31 Kč |
| 500 | 328,04504 Kč | 164 022,52 Kč |
| Unit Price without VAT: | 508,57000 Kč |
|---|---|
| Unit Price with VAT: | 615,36970 Kč |







