
5130.1 | |
|---|---|
DigiKey Part Number | 486-1378-ND |
Manufacturer | |
Manufacturer Product Number | 5130.1 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5130.1 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer SCHURTER Inc. | Current Rating - Filter 16/20A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C20 | Features Shielded |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 36.50mm x 28.50mm |
Current Rating - Appliance Inlet 16A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, ENEC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5130.1001 | SCHURTER Inc. | 0 | 486-1379-ND | 508,57000 Kč | Parametric Equivalent |
| 5130.11 | SCHURTER Inc. | 20 | 486-1380-ND | 557,50000 Kč | Parametric Equivalent |
| 5130.1101 | SCHURTER Inc. | 6 | 486-1381-ND | 557,50000 Kč | Parametric Equivalent |
| C20F.0121 | SCHURTER Inc. | 0 | 486-1080-ND | 646,41300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,93000 Kč | 532,93 Kč |
| 20 | 431,38300 Kč | 8 627,66 Kč |
| 40 | 410,79425 Kč | 16 431,77 Kč |
| 60 | 399,21400 Kč | 23 952,84 Kč |
| 100 | 385,09070 Kč | 38 509,07 Kč |
| 260 | 360,01150 Kč | 93 602,99 Kč |
| 500 | 343,79858 Kč | 171 899,29 Kč |
| Unit Price without VAT: | 532,93000 Kč |
|---|---|
| Unit Price with VAT: | 644,84530 Kč |





