
PEAMD36-10-B1 | |
|---|---|
DigiKey Part Number | 3989-PEAMD36-10-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAMD36-10-B1 |
Description | AC/DC DESKTOP ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 210mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.94" L x 1.77" W x 1.22" H (100.1mm x 45.0mm x 31.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,65000 Kč | 396,65 Kč |
| 5 | 364,73600 Kč | 1 823,68 Kč |
| 10 | 351,77900 Kč | 3 517,79 Kč |
| 25 | 335,38840 Kč | 8 384,71 Kč |
| 50 | 323,49100 Kč | 16 174,55 Kč |
| 100 | 312,01560 Kč | 31 201,56 Kč |
| 250 | 297,47112 Kč | 74 367,78 Kč |
| 500 | 286,91962 Kč | 143 459,81 Kč |
| Unit Price without VAT: | 396,65000 Kč |
|---|---|
| Unit Price with VAT: | 479,94650 Kč |


