
AQM250PS19 | |
|---|---|
DigiKey Part Number | 1470-AQM250PS19-ND |
Manufacturer | |
Manufacturer Product Number | AQM250PS19 |
Description | AC/DC DESKTOP ADAPTER 19V 251W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19V 251 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | AQM250PS19 Models |
Category | Power (Watts) 251 W |
Manufacturer XP Power | Applications Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Rectangular, 6 Position |
Region Utilized International | Cord Length 47" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Features IP22 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.80" L x 2.64" W x 1.26" H (172.7mm x 67.1mm x 32.0mm) |
Voltage - Output 19V | Approval Agency CB, CE, CSA, TUV, UKCA, UL |
Current - Output (Max) 13.2A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 884,63000 Kč | 3 884,63 Kč |
| 5 | 3 768,09200 Kč | 18 840,46 Kč |
| 10 | 3 651,57300 Kč | 36 515,73 Kč |
| 25 | 3 496,18360 Kč | 87 404,59 Kč |
| 100 | 3 263,10600 Kč | 326 310,60 Kč |
| Unit Price without VAT: | 3 884,63000 Kč |
|---|---|
| Unit Price with VAT: | 4 700,40230 Kč |


