24V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQM250PS24

DigiKey Part Number
1470-AQM250PS24-ND
Manufacturer
Manufacturer Product Number
AQM250PS24
Description
AC/DC DESKTOP ADAPTER 24V 250W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
AQM250PS24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
250 W
Manufacturer
XP Power
Applications
Medical
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
Rectangular, 6 Position
Region Utilized
International
Cord Length
47" (1.20m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Features
IP22
Voltage - Input
85 ~ 264 VAC
Size / Dimension
6.80" L x 2.64" W x 1.26" H (172.7mm x 67.1mm x 32.0mm)
Voltage - Output
24V
Approval Agency
CB, CE, CSA, TUV, UKCA, UL
Current - Output (Max)
10.4A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 884,63000 Kč3 884,63 Kč
53 768,09200 Kč18 840,46 Kč
103 651,57300 Kč36 515,73 Kč
253 496,18360 Kč87 404,59 Kč
1003 263,10600 Kč326 310,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3 884,63000 Kč
Unit Price with VAT:4 700,40230 Kč